KHH56220 | ||
---|---|---|
DigiKey Part Number | 1742-KHH56220-ND | |
Manufacturer | ||
Manufacturer Product Number | KHH56220 | |
Description | HEADLAMP WORKLIGHT MAGNETIC | |
Customer Reference | ||
Detailed Description | Flashlight Headlight Style LED 150 Lumens AAA (Requires 3) 2.52" (64.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 150 Lumens | |
Features | Magnetic | |
Battery Cell Size | AAA (Requires 3) | |
Length | 2.52" (64.0mm) | |
Material - Body | Plastic |