JTH6M6BE | ||
---|---|---|
DigiKey Part Number | JTH6M6BE-ND | |
Manufacturer | ||
Manufacturer Product Number | JTH6M6BE | |
Description | HEX KEY T-HANDLE 6MM 6.00" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key T-Handle 6mm 6.00" (152.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 6mm | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Soft Grip | |
Weight | 0.19 lb (86.18 g) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.18000 | ¥80.18 |
5 | ¥76.17200 | ¥380.86 |
10 | ¥68.16200 | ¥681.62 |
25 | ¥66.15320 | ¥1,653.83 |
Attribute | Description |
---|---|
Other Names | 0-9264433749-9 09264433749-9 092644337499 33749-9 009264433749-9 92644337499 |
Standard Package | 1 |