JTH6M3BE | ||
---|---|---|
DigiKey Part Number | JTH6M3BE-ND | |
Manufacturer | ||
Manufacturer Product Number | JTH6M3BE | |
Description | HEX KEY T-HANDLE 3MM 6.00" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key T-Handle 3mm 6.00" (152.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 3mm | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Soft Grip | |
Weight | 0.19 lb (86.18 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.55000 | ¥66.55 |
5 | ¥63.18400 | ¥315.92 |
10 | ¥56.52900 | ¥565.29 |
25 | ¥54.86760 | ¥1,371.69 |