JTH6E14BE | ||
---|---|---|
DigiKey Part Number | JTH6E14BE-ND | |
Manufacturer | ||
Manufacturer Product Number | JTH6E14BE | |
Description | HEX KEY T-HANDLE 5/16" 6.00" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key T-Handle 5/16" 6.00" (152.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5/16" | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Chamfered End, Color Coded, Soft Grip | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.43000 | ¥111.43 |
Attribute | Description |
---|---|
Other Names | 092644336935 33693-5 92644336935 009264433693-5 0-9264433693-5 09264433693-5 |
Standard Package | 1 |