JTH4E06 | ||
---|---|---|
DigiKey Part Number | JTH4E06-ND | |
Manufacturer | ||
Manufacturer Product Number | JTH4E06 | |
Description | HEX KEY T-HANDLE 3/32" 4.00" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key T-Handle 3/32" 4.00" (101.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 3/32" | |
Length - Overall | 4.00" (101.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.003 lb (1.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.14000 | ¥53.14 |
5 | ¥50.48000 | ¥252.40 |
10 | ¥45.16600 | ¥451.66 |
25 | ¥43.83720 | ¥1,095.93 |