IR07 | ||
---|---|---|
DigiKey Part Number | 1742-IR07-ND | |
Manufacturer | ||
Manufacturer Product Number | IR07 | |
Description | THERMO POCKET -40F-572F DUAL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pocket -40°F ~ 572°F (-40°C ~ 300°C) Infrared; Probe Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Dif | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C°/F° | |
Temperature Range | -40°F ~ 572°F (-40°C ~ 300°C) | |
Display Type | LCD | |
Input Type | Infrared; Probe | |
Features | Auto Off, Backlight, Hold, Min/Max/Dif | |
Probe Type | Penetration | |
Battery Cell Size | AAA (2) | |
Includes | Battery, Case |
Resource Type | Link |
---|---|
Datasheets | IR07 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9025.19.8060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.62000 | ¥471.62 |
5 | ¥463.93000 | ¥2,319.65 |
10 | ¥456.19500 | ¥4,561.95 |
25 | ¥448.46240 | ¥11,211.56 |
50 | ¥437.45100 | ¥21,872.55 |
Attribute | Description |
---|---|
Other Names | 0-9264469181-2 1742-IR07 092644691812 691812 0092644691812 69181-2 |
Standard Package | 1 |