H80820 | ||
---|---|---|
DigiKey Part Number | 1742-H80820-ND | |
Manufacturer | ||
Manufacturer Product Number | H80820 | |
Description | HAMMER CLAW FIBERGLASS CUSH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hammer, Claw Fiberglass, Cushioned Grip | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | Electricians Hammers Brochure |
Featured Product | Straight-Claw Hammers |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.20.3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.19000 | ¥332.19 |
5 | ¥313.73800 | ¥1,568.69 |
10 | ¥295.28200 | ¥2,952.82 |
25 | ¥286.05480 | ¥7,151.37 |
Attribute | Description |
---|---|
Other Names | 1742-H80820 |
Standard Package | 1 |