ET500 | ||
---|---|---|
DigiKey Part Number | ET500-ND | |
Manufacturer | ||
Manufacturer Product Number | ET500 | |
Description | VIDEO INSPECTION SYSTEM | |
Customer Reference | ||
Detailed Description | Video Inspection System 3.2" TFT LCD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Display Style | 3.2" TFT LCD | |
Includes | Adapter, Battery, Borescope, Camera, Camera Attachments (3), Case, Software, USB Cord | |
Weight | 1.4 lbs (635 g) |
Resource Type | Link |
---|---|
Datasheets | Test and Measurement |
HTML Datasheet | Test and Measurement |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9011.90.0000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 69500-1 0-9264469500-1 09264469500-1 092644695001 92644695001 009264469500-1 |
Standard Package | 1 |