D86932 | ||
---|---|---|
DigiKey Part Number | 1742-1259-ND | |
Manufacturer | ||
Manufacturer Product Number | D86932 | |
Description | WRENCH ADJUSTABLE 1/2" 4.56" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Adjustable Wrench 1/2" 4.56" (115.8mm) Length | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | Adjustable Wrenches |
HTML Datasheet | Adjustable Wrenches |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.12.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.95000 | ¥345.95 |
Attribute | Description |
---|---|
Other Names | 009264469075-4 92644690754 092644690754 0-9264469075-4 09264469075-4 1742-1259 |
Standard Package | 1 |