D502-10-INS | ||
---|---|---|
DigiKey Part Number | D502-10-INS-ND | |
Manufacturer | ||
Manufacturer Product Number | D502-10-INS | |
Description | PLIERS ADJUST FLAT NOSE 10.25" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Adjustable (Water Pump) Pliers Flat Nose Serrated 10.25" (260.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adjustable (Water Pump) | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Impact Resistant, Insulated to 1000V, Non-Slip, Slide Lock, Soft Grips | |
Length | 10.25" (260.4mm) | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥679.75000 | ¥679.75 |