D275-5 | ||
---|---|---|
DigiKey Part Number | 1742-1083-ND | |
Manufacturer | ||
Manufacturer Product Number | D275-5 | |
Description | CUTTER SIDE TAPERED FLUSH 5" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Ergonomic, Soft Grips | |
Capacity | 18 AWG | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.56000 | ¥153.56 |
5 | ¥145.44800 | ¥727.24 |
10 | ¥133.32100 | ¥1,333.21 |
25 | ¥129.28360 | ¥3,232.09 |
Attribute | Description |
---|---|
Other Names | 1742-1083 92644720802 09264472080-2 092644720802 1742-1673 D2755 0-9264472080-2 009264472080-2 1742-1673INACTIVE 1742-1673-ND |
Standard Package | 1 |