BLM25 | ||
---|---|---|
DigiKey Part Number | BLM25-ND | |
Manufacturer | ||
Manufacturer Product Number | BLM25 | |
Description | HEX KEY L-SHAPE 2.5MM 3.56" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 2.5mm 3.56" (90.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 2.5mm | |
Length - Overall | 3.56" (90.4mm) | |
Features | Ball End | |
Weight | 0.013 lb (5.9 g) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.11.0060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
5 | ¥30.95600 | ¥154.78 |
10 | ¥27.85700 | ¥278.57 |
25 | ¥26.30720 | ¥657.68 |
Attribute | Description |
---|---|
Other Names | 92644330179 33017-9 009264433017-9 0-9264433017-9 09264433017-9 092644330179 |
Standard Package | 5 |