BL5 | ||
---|---|---|
DigiKey Part Number | BL5-ND | |
Manufacturer | ||
Manufacturer Product Number | BL5 | |
Description | HEX KEY L-SHAPE 5/64" 3.25" | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 5/64" 3.25" (82.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/64" | |
Length - Overall | 3.25" (82.6mm) | |
Features | Ball End | |
Weight | 0.005 lb (2.27 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.35000 | ¥29.35 |