BAT20UBL1 | ||
---|---|---|
DigiKey Part Number | 1742-BAT20UBL1-ND | |
Manufacturer | ||
Manufacturer Product Number | BAT20UBL1 | |
Description | CORDLESS UTILITY BUCKET LED LIGH | |
Customer Reference | ||
Detailed Description | Flashlight Spotlight Style LED 2500 Lumens | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Spotlight | |
Lamp Type | LED | |
Lamp Output | 2500 Lumens | |
Features | - | |
Battery Cell Size | - | |
Length | - | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,673.97000 | ¥5,673.97 |