BAT20UBL | ||
---|---|---|
DigiKey Part Number | 1742-BAT20UBL-ND | |
Manufacturer | ||
Manufacturer Product Number | BAT20UBL | |
Description | CORDLESS UTILITY BUCKET LED LIGH | |
Customer Reference | ||
Detailed Description | Flashlight Spotlight Style LED 2500 Lumens | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Spotlight | |
Lamp Type | LED | |
Lamp Output | 2500 Lumens | |
Features | - | |
Battery Cell Size | - | |
Length | - | |
Material - Body | - |
Resource Type | Link |
---|---|
Datasheets | BAT20UBL(1) Brochure |
Featured Product | Cordless Utility Bucket LED Light |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | BAT20UBL(1) Manual |
Manuals | BAT20UBL(1) Manual |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8513.10.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,923.00000 | ¥2,923.00 |
5 | ¥2,828.70600 | ¥14,143.53 |
Attribute | Description |
---|---|
Other Names | 1742-BAT20UBL |
Standard Package | 1 |