86571 | ||
---|---|---|
DigiKey Part Number | 86571-ND | |
Manufacturer | ||
Manufacturer Product Number | 86571 | |
Description | NYLON TIE TENSIONING TOOL AUTO-C | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Strapping Tool For Cable Ties up to 0.472" (12.00mm) Width | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Strapping Tool | |
Features | Automatic Tie Cutter | |
For Use With/Related Products | Cable Ties up to 0.472" (12.00mm) Width |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.64000 | ¥409.64 |
5 | ¥385.53200 | ¥1,927.66 |
10 | ¥373.48600 | ¥3,734.86 |
25 | ¥361.44000 | ¥9,036.00 |