7HBRFRH10 | ||
---|---|---|
DigiKey Part Number | 7HBRFRH10-ND | |
Manufacturer | ||
Manufacturer Product Number | 7HBRFRH10 | |
Description | HAMMER SLEDGE FIBERGLASS CUSH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hammer, Sledge Fiberglass, Cushioned Grip | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | Mining and Heavy Ind Tools |
HTML Datasheet | Mining and Heavy Ind Tools |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.20.6000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,236.30000 | ¥3,236.30 |
Attribute | Description |
---|---|
Other Names | 0-9264446967-1 92644469671 092644469671 009264446967-1 46967-1 09264446967-1 |
Standard Package | 1 |