720HC | ||
---|---|---|
DigiKey Part Number | 720HC-ND | |
Manufacturer | ||
Manufacturer Product Number | 720HC | |
Description | SHEARS OFFSET HANDLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Shears (Scissors) Adjustable Tension, Chrome Finish, Ergonomic, Offset Handle 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Chrome Finish, Ergonomic, Offset Handle | |
Weight | 0.48 lb (217.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.32000 | ¥269.32 |
5 | ¥254.34600 | ¥1,271.73 |
10 | ¥239.38500 | ¥2,393.85 |
25 | ¥231.90800 | ¥5,797.70 |