7135-P | ||
---|---|---|
DigiKey Part Number | 7135-P-ND | |
Manufacturer | ||
Manufacturer Product Number | 7135-P | |
Description | SHEARS ADJUSTABLE TENSION | |
Customer Reference | ||
Detailed Description | Shears (Scissors) Adjustable Tension, Soft Grips 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Shears (Scissors) | |
Features | Adjustable Tension, Soft Grips | |
Weight | 0.09 lb (40.82 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.56000 | ¥91.56 |