68513 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Wiha
In Stock: 1
Unit Price: ¥105.39000
Datasheet

68513

DigiKey Part Number
68513-ND
Manufacturer
Manufacturer Product Number
68513
Description
WRENCH COMBINATION 13MM 7.13"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 13mm 7.13" (181.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
Metric
End - Size
13mm
Length
7.13" (181.0mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
0.16 lb (72.57 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.10000¥139.10
Manufacturers Standard Package