68404 | ||
---|---|---|
DigiKey Part Number | 1742-1622-ND | |
Manufacturer | ||
Manufacturer Product Number | 68404 | |
Description | WRENCH SET 1/4-15/16" ASSORTED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wrench Set Wrench 1/4" ~ 15/16" Assorted Length | |
Datasheet | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.11.0030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,755.07000 | ¥1,755.07 |
Attribute | Description |
---|---|
Other Names | 68404-ND 1742-1622 68404-3 |
Standard Package | 1 |