68242 | ||
---|---|---|
DigiKey Part Number | 68242-ND | |
Manufacturer | ||
Manufacturer Product Number | 68242 | |
Description | WRENCH BOX END 3/4X7/8" 9.13" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box End, Ratcheting Wrench 3/4" x 7/8" 9.13" (231.9mm) Length | |
Datasheet | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.11.0030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.65000 | ¥311.65 |
Attribute | Description |
---|---|
Standard Package | 1 |