66320

DigiKey Part Number
66320KT-ND
Manufacturer
Manufacturer Product Number
66320
Description
4-1/4-IN PIN PUNCH WITH 1/16-IN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Parallel Pin Punch 0.06" (1.6mm) DIA X 4.25" (108.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Parallel Pin Punch
Tip Diameter
0.06" (1.6mm)
Shaft Diameter
-
Length
4.25" (108.0mm)
Weight
0.05 lb (22.68 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.68000¥117.68
5¥111.47400¥557.37
10¥102.18800¥1,021.88
25¥99.09440¥2,477.36
Manufacturers Standard Package