66312 | ||
---|---|---|
DigiKey Part Number | 66312-ND | |
Manufacturer | ||
Manufacturer Product Number | 66312 | |
Description | 5 BY 3/8-IN CENTER PUNCH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Center Punch DIA X 5.00" (127.0mm) Length | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | Hammers, Chisels and Punches |
HTML Datasheet | Hammers, Chisels and Punches |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.59.5560 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.07000 | ¥101.07 |
5 | ¥95.74000 | ¥478.70 |
10 | ¥87.76600 | ¥877.66 |
25 | ¥85.10960 | ¥2,127.74 |
Attribute | Description |
---|---|
Other Names | 66312-3 |
Standard Package | 1 |