66310 | ||
---|---|---|
DigiKey Part Number | 66310-ND | |
Manufacturer | ||
Manufacturer Product Number | 66310 | |
Description | 4-1/4 BY 1/4-IN CENTER PUNCH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Center Punch DIA X 4.25" (108.0mm) Length | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | Hammers, Chisels and Punches |
HTML Datasheet | Hammers, Chisels and Punches |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.59.5560 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.36000 | ¥88.36 |
5 | ¥83.72800 | ¥418.64 |
10 | ¥76.74600 | ¥767.46 |
25 | ¥74.41960 | ¥1,860.49 |
Attribute | Description |
---|---|
Other Names | 66310-9 |
Standard Package | 1 |