660 | ||
---|---|---|
DigiKey Part Number | 660KT-ND | |
Manufacturer | ||
Manufacturer Product Number | 660 | |
Description | SCREWDRIVER SQUARE #0 7.75" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | #0 Square Screwdriver 7.75" (196.9mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #0 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 7.75" (196.9mm) | |
Features | Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.67000 | ¥113.67 |
5 | ¥107.67600 | ¥538.38 |
10 | ¥98.70400 | ¥987.04 |
25 | ¥95.71520 | ¥2,392.88 |