65512 | ||
---|---|---|
DigiKey Part Number | 65512-ND | |
Manufacturer | ||
Manufacturer Product Number | 65512 | |
Description | SOCKET SET 12PT 1/2" 16PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 7/16" ~ 1-1/4" 12 Point Socket 1/2" Drive 16 Pieces | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Range of Values | 7/16" ~ 1-1/4" | |
Drive Size | 1/2" | |
Includes | Extension, Handles, Metal Case | |
Features | Ratcheting | |
Quantity | 16 Pieces | |
Weight | 9.6 lbs (4.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,099.58000 | ¥1,099.58 |