65500 | ||
---|---|---|
DigiKey Part Number | 1742-1273-ND | |
Manufacturer | ||
Manufacturer Product Number | 65500 | |
Description | SOCKET SET W/HNDL 6PT 1/4" 13PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 3/16" ~ 1/2" 6 Point Socket 1/4" Drive 13 Pieces | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 3/16" ~ 1/2" | |
Drive Size | 1/4" | |
Includes | Extension, Handles, Metal Case | |
Features | Ratcheting, Spinning | |
Quantity | 13 Pieces | |
Weight | 2.1 lbs (952.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥453.19000 | ¥453.19 |