620-8 | ||
---|---|---|
DigiKey Part Number | 1742-1585-ND | |
Manufacturer | ||
Manufacturer Product Number | 620-8 | |
Description | SCREWDRIVER SLOTTED 3/8" 13.44" | |
Customer Reference | ||
Detailed Description | 3/8" Slotted Screwdriver 13.44" (341.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 13.44" (341.4mm) | |
Features | Cabinet Tip, Color Coded, Soft Grip | |
Weight | 0.6 lb (272.16 g) |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.72000 | ¥262.72 |
Attribute | Description |
---|---|
Other Names | 09264485106-3 092644851063 92644851063 85106-3 620-8-ND 009264485106-3 1742-1585 0-9264485106-3 |
Standard Package | 1 |