57060 | ||
---|---|---|
DigiKey Part Number | 57060-ND | |
Manufacturer | ||
Manufacturer Product Number | 57060 | |
Description | MASTER ELECTRICIANS TORQUE KIT 2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Electrical, Industrial |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,920.30000 | ¥14,920.30 |
Attribute | Description |
---|---|
Other Names | 57060-5 |
Standard Package | 1 |