57000 | ||
---|---|---|
DigiKey Part Number | 57000KT-ND | |
Manufacturer | ||
Manufacturer Product Number | 57000 | |
Description | HANDLE TORQUE CASE 14.13" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Handle, Torque 10 ~ 100 ft-lbs (13.6 ~ 135.6Nm) Torque, Case, NIST Traceable 14.13" (358.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 14.13" (358.9mm) | |
Features | 10 ~ 100 ft-lbs (13.6 ~ 135.6Nm) Torque, Case, NIST Traceable | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,560.99000 | ¥2,560.99 |