56220 | ||
---|---|---|
DigiKey Part Number | 1742-1065-ND | |
Manufacturer | ||
Manufacturer Product Number | 56220 | |
Description | HEADLIGHT 50/150 LUMEN AAA(3) | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flashlight Headlight Style 50, 150 Lumens AAA (Requires 3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | - | |
Lamp Output | 50, 150 Lumens | |
Features | Adjustable Band, Impact Resistant, Includes Batteries, Multi-Mode, Swiveling Head | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.30000 | ¥294.30 |
5 | ¥277.95600 | ¥1,389.78 |
10 | ¥261.59600 | ¥2,615.96 |
25 | ¥253.42520 | ¥6,335.63 |