56048 | ||
---|---|---|
DigiKey Part Number | 1742-56048-ND | |
Manufacturer | ||
Manufacturer Product Number | 56048 | |
Description | RECHARGEABLE 400 LUMEN HEADLAMP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flashlight Headlight Style LED 100, 200, 400 Lumens 2.76" (70.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 100, 200, 400 Lumens | |
Features | Automatic Off, Multiple Modes, Rechargeable | |
Battery Cell Size | - | |
Length | 2.76" (70.0mm) | |
Material - Body | - |
Resource Type | Link |
---|---|
Datasheets | Rechargeable Headlamp |
HTML Datasheet | Rechargeable Headlamp |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8513.10.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.63000 | ¥411.63 |
5 | ¥387.38200 | ¥1,936.91 |
10 | ¥375.27600 | ¥3,752.76 |
25 | ¥363.17040 | ¥9,079.26 |
Attribute | Description |
---|---|
Other Names | 1742-56048 |
Standard Package | 1 |