56029 | ||
---|---|---|
DigiKey Part Number | 1742-1425-ND | |
Manufacturer | ||
Manufacturer Product Number | 56029 | |
Description | WORKLIGHT CLAMPING 360 ROTATION | |
Customer Reference | ||
Detailed Description | Flashlight Clamp Light Style LED 125, 250 Lumens AA (Requires 4) 11.25" (285.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp Light | |
Lamp Type | LED | |
Lamp Output | 125, 250 Lumens | |
Features | Multiple Modes, Swiveling Head, Water Resistant | |
Battery Cell Size | AA (Requires 4) | |
Length | 11.25" (285.8mm) | |
Material - Body | - |