544 | ||
---|---|---|
DigiKey Part Number | 1742-1390-ND | |
Manufacturer | ||
Manufacturer Product Number | 544 | |
Description | SCISSOR UTILITY SS 6-3/8" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Shears (Scissors) Soft Grips 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Soft Grips |
Resource Type | Link |
---|---|
Datasheets | Stamped Trimmer |
HTML Datasheet | Stamped Trimmer |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8203.30.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.53000 | ¥162.53 |
5 | ¥153.50800 | ¥767.54 |
10 | ¥144.47300 | ¥1,444.73 |
25 | ¥139.95960 | ¥3,498.99 |
Attribute | Description |
---|---|
Other Names | 1742-1390 |
Standard Package | 1 |