5268N-24D | ||
---|---|---|
DigiKey Part Number | 5268N-24D-ND | |
Manufacturer | ||
Manufacturer Product Number | 5268N-24D | |
Description | FIXED BODY BELT STYLE NO. 5268N | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Belt | |
For Use With/Related Products | Tools | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Klein Tools A to Z – Organizers |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 4205.00.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,161.49000 | ¥2,161.49 |
Attribute | Description |
---|---|
Other Names | 52575-9 009264452575-9 5268N24D 09264452575-9 0-9264452575-9 092644525759 92644525759 |
Standard Package | 1 |