507-8 | ||
---|---|---|
DigiKey Part Number | 1742-1504-ND | |
Manufacturer | ||
Manufacturer Product Number | 507-8 | |
Description | WRENCH ADJUSTABLE 1-1/8" 8.13" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Adjustable Wrench 1-1/8" 8.13" (206.5mm) Length | |
Datasheet | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.12.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.51000 | ¥347.51 |
5 | ¥328.24000 | ¥1,641.20 |
10 | ¥308.92400 | ¥3,089.24 |
25 | ¥299.27280 | ¥7,481.82 |
Attribute | Description |
---|---|
Other Names | 1742-1504 009264467527-0 67527-0 507-8-ND 09264467527-0 0-9264467527-0 092644675270 92644675270 |
Standard Package | 1 |