507-6 | ||
---|---|---|
DigiKey Part Number | 1742-1503-ND | |
Manufacturer | ||
Manufacturer Product Number | 507-6 | |
Description | WRENCH ADJUSTABLE 15/16" 6.38" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Adjustable Wrench 15/16" 6.38" (162.1mm) Length | |
Datasheet | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.12.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.65000 | ¥311.65 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
AW-6 | Jonard Tools | 12 | K606-ND | ¥135.28000 | Direct |
Attribute | Description |
---|---|
Other Names | 1742-1503 0-9264467524-9 092644675249 507-6-ND 92644675249 009264467524-9 09264467524-9 67524-9 |
Standard Package | 1 |