32552 | ||
---|---|---|
DigiKey Part Number | 32552-ND | |
Manufacturer | ||
Manufacturer Product Number | 32552 | |
Description | BIT DBL ENDED HEX 1.5MM 2MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 1.5mm, 2mm Hex Bit, Double Ended Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Hex | |
Tip Size | 1.5mm, 2mm | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Quantity | 2 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.55000 | ¥66.55 |
5 | ¥63.18400 | ¥315.92 |
10 | ¥56.52900 | ¥565.29 |
25 | ¥54.86760 | ¥1,371.69 |