32527 | ||
---|---|---|
DigiKey Part Number | 32527-ND | |
Manufacturer | ||
Manufacturer Product Number | 32527 | |
Description | NUT SCREWDR SET ASSORTED W/HNDL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Socket, Phillips, Schrader® Valve, Core Removal, Slotted Nut, Screwdriver Set 1 Piece |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Schrader® Valve, Core Removal, Slotted | |
Includes | Handle | |
Features | 11-in-1, Anti-Cam Out, Soft Grip | |
Weight | 0.437 lb (198.00 g) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.81000 | ¥217.81 |
5 | ¥205.67000 | ¥1,028.35 |
10 | ¥193.57000 | ¥1,935.70 |
25 | ¥187.52160 | ¥4,688.04 |
Attribute | Description |
---|---|
Other Names | 32527-4 |
Standard Package | 1 |