3238 | ||
---|---|---|
DigiKey Part Number | 3238KT-ND | |
Manufacturer | ||
Manufacturer Product Number | 3238 | |
Description | HANDLE BLACK FINISH RATCHET 15" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Handle Black Finish, Ratcheting, Reversible 15.00" (381.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/2" | |
Length | 15.00" (381.0mm) | |
Features | Black Finish, Ratcheting, Reversible | |
Weight | 2.1 lbs (952.5 g) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8466.10.0175 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥926.26000 | ¥926.26 |
Attribute | Description |
---|---|
Other Names | 3238KT 65899-0 |
Standard Package | 1 |