32314 | ||
---|---|---|
DigiKey Part Number | 1742-32314-ND | |
Manufacturer | ||
Manufacturer Product Number | 32314 | |
Description | 14-IN-1 PRECISION SCREWDRIVER/NU | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Phillips, Slotted, Torx® Nut, Screwdriver Set | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Handle | |
Features | Soft Grip |
Resource Type | Link |
---|---|
Datasheets | Screwdriver, Nut Driver |
HTML Datasheet | Screwdriver, Nut Driver |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.07000 | ¥177.07 |
5 | ¥167.26200 | ¥836.31 |
10 | ¥157.41700 | ¥1,574.17 |
25 | ¥152.49880 | ¥3,812.47 |
Attribute | Description |
---|---|
Other Names | 1742-32314 |
Standard Package | 1 |