32303 | ||
---|---|---|
DigiKey Part Number | 1742-32303-ND | |
Manufacturer | ||
Manufacturer Product Number | 32303 | |
Description | 14-IN-1 MULTI-BIT ADJUSTABLE LEN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Socket, Phillips, Slotted, Square, Torq-Set® Bit, Screwdriver Set | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted, Square, Torq-Set® | |
Includes | Adjustment Tool, Bit Holder, Handle, Impact Driver | |
Features | 14-in-1, Adjustable, Magnetic, Stainless Steel |
Resource Type | Link |
---|---|
Datasheets | Multi Bit Screwdrivers |
Featured Product | Adjustable Length Multi-Bit Screwdrivers |
HTML Datasheet | Multi Bit Screwdrivers |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.57000 | ¥243.57 |
5 | ¥230.02800 | ¥1,150.14 |
10 | ¥216.50000 | ¥2,165.00 |
25 | ¥209.73760 | ¥5,243.44 |
Attribute | Description |
---|---|
Other Names | 1742-32303 |
Standard Package | 1 |