209-BLU-P | ||
---|---|---|
DigiKey Part Number | 209-BLU-P-ND | |
Manufacturer | ||
Manufacturer Product Number | 209-BLU-P | |
Description | SHEARS OFFSET HANDLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Shears (Scissors) Chrome Finish, Offset Handle 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Chrome Finish, Offset Handle | |
Weight | 0.56 lb (254.01 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.68000 | ¥352.68 |
5 | ¥333.10400 | ¥1,665.52 |
10 | ¥313.50500 | ¥3,135.05 |
25 | ¥303.71120 | ¥7,592.78 |