1571INS

DigiKey Part Number
1571INS-ND
Manufacturer
Manufacturer Product Number
1571INS
Description
KNIFE STRIPPING INSULATED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Knife, Cable Stripping Insulated to 1000V, Soft Grip 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Knife, Cable Stripping
Features
Insulated to 1000V, Soft Grip
Weight
0.5 lb (226.8 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥610.17000¥610.17
5¥574.25000¥2,871.25
10¥556.31000¥5,563.10
25¥538.36280¥13,459.07
Manufacturers Standard Package