2724 | ||
---|---|---|
DigiKey Part Number | 1927-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | 2724 | |
Description | ELECTRO-FASHION, CONDUCTIVE THRE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wearables Conductive Thread Sewing - 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Sewing | |
Type | Conductive Thread | |
Specifications | 6.56' (2.00m) |
Resource Type | Link |
---|---|
Datasheets | Electro-Fashion Conductive Thread |
HTML Datasheet | Electro-Fashion Conductive Thread |
Projects |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 5605.00.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.37000 | ¥20.37 |
Attribute | Description |
---|---|
Other Names | 1927-1036 |
Standard Package | 1 |