2593-D | ||
---|---|---|
DigiKey Part Number | 1927-2593-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 2593-D | |
Description | GREEN 5-SPOKE SERVO WHEEL PAIR | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wheel Kit |
Resource Type | Link |
---|---|
Datasheets | 2593-D Drawing |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 2593-D Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 9503.00.0090 |
Attribute | Description |
---|---|
Other Names | 2593-D-50 1927-2593-D |
Standard Package | 1 |