
OM3SGP4512K2-A00 | |
|---|---|
DigiKey Part Number | 5625-OM3SGP4512K2-A00-ND |
Manufacturer | |
Manufacturer Product Number | OM3SGP4512K2-A00 |
Description | M.2 2230 512GB NVME SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 NVMe 2230 |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Kingston Technology | Form Factor M.2 NVMe 2230 |
Packaging Bulk | Type NVMe PCIe Gen 4 |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 512GB |
| Bulk: | 15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,306.66000 | ¥3,306.66 |
| 15 | ¥2,995.24133 | ¥44,928.62 |






