SA56-11YWA | ||
---|---|---|
DigiKey Part Number | 754-1695-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SA56-11YWA | |
Description | DISPLAY 7SEG 0.56" SGL YLW 10DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SA56-11YWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 6.5mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
40 | ¥11.12925 | ¥445.17 |
120 | ¥8.56458 | ¥1,027.75 |
520 | ¥7.74223 | ¥4,025.96 |
1,000 | ¥6.65351 | ¥6,653.51 |
2,000 | ¥6.29057 | ¥12,581.14 |
5,000 | ¥6.14541 | ¥30,727.05 |
10,000 | ¥6.04864 | ¥60,486.40 |