SA36-11EWA | ||
---|---|---|
DigiKey Part Number | 754-1686-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SA36-11EWA | |
Description | DISPLAY 7SEG 0.36" SGL RED 10DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SA36-11EWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.1mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
36 | ¥11.50028 | ¥414.01 |
108 | ¥8.85120 | ¥955.93 |
504 | ¥8.00071 | ¥4,032.36 |
1,008 | ¥6.87569 | ¥6,930.70 |
2,016 | ¥6.50063 | ¥13,105.27 |
5,004 | ¥6.35062 | ¥31,778.50 |
10,008 | ¥6.25062 | ¥62,556.20 |